Wurth Elektronik, WE-SFIA, 2016 Unshielded Power Inductor 4.7 μH Flat Wire Winding 20% 22.5 A Idc
- RS stock no.:
- 905-947
- Mfr. Part No.:
- 784364210470
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 20 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 222,06
(exc. VAT)
R 255,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 124 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | R 111.03 | R 222.06 | - |
| 20 - 98 | R 97.68 | R 195.36 | 12% |
| 100 - 198 | R 87.775 | R 175.55 | 20% |
| 200 + | R 63.635 | R 127.27 | 42% |
*price indicative
- RS stock no.:
- 905-947
- Mfr. Part No.:
- 784364210470
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 22.5A | |
| Package/Case | 2016 | |
| Packaging | Tape & Reel | |
| Length | 20.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum DC Resistance | 3.08mΩ | |
| Inductance Tolerance | 20% | |
| Series | WE-SFIA | |
| Maximum Operating Temperature | 180°C | |
| Termination Style | SMD | |
| Depth | 18.5mm | |
| Standards/Approvals | RoHS | |
| Height | 16.5mm | |
| Maximum Self Resonant Frequency | 39.8MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 22.5A | ||
Package/Case 2016 | ||
Packaging Tape & Reel | ||
Length 20.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum DC Resistance 3.08mΩ | ||
Inductance Tolerance 20% | ||
Series WE-SFIA | ||
Maximum Operating Temperature 180°C | ||
Termination Style SMD | ||
Depth 18.5mm | ||
Standards/Approvals RoHS | ||
Height 16.5mm | ||
Maximum Self Resonant Frequency 39.8MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- BG
The Wurth Elektronik SMT flat wire inductor is an essential electronic component designed for high inductance performance in various applications. It facilitates efficient electrical properties, ensuring reliable circuit functionality under specified conditions.
Inductance Value of 4.7 μH with a tolerance of ±20%
Rated current capacity of 22.5 A, ensuring effective power handling
Operating temperature range extends from -40 °C to +180 °C
DC resistance measured at 2.8 mΩ typical, enhancing efficiency
Related links
- Wurth Elektronik 2016 Unshielded Power Inductor 4 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 3.6 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2010 Unshielded Power Inductor 0.68 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 2.2 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 6030 Unshielded Power Inductor 0.33 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1.5 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 0.82 μH Flat Wire Winding 20% 34.5 A Idc
