Wurth Elektronik, WE-SFIA, 2013 Unshielded Power Inductor 2.2 μH Flat Wire Winding 20% 34.5 A Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

R 202,03

(exc. VAT)

R 232,33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18R 101.015R 202.03
20 - 98R 88.89R 177.78
100 - 198R 79.88R 159.76
200 +R 57.85R 115.70

*price indicative

Packaging Options:
RS stock no.:
905-944
Mfr. Part No.:
784364210220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Power Inductor

Maximum DC Current

34.5A

Package/Case

2013

Length

20.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.09mΩ

Pin Count

3

Inductance Tolerance

20%

Maximum Operating Temperature

180°C

Series

WE-SFIA

Height

13.3mm

Standards/Approvals

RoHS

Depth

18.5mm

Termination Style

SMD

Maximum Self Resonant Frequency

56.3MHz

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
BG
The Wurth Elektronik SMT flat wire inductor is designed to provide effective inductance for electronic applications, ensuring reliable performance across a wide temperature range.

Inductance Value of 2.2 μH with a tolerance of ±20%

Rated current capacity of 34.5 A with a maximum temperature rise of 40 K

DC resistance is as low as 1.9 mΩ for enhances efficiency

Self-resonant frequency rated at 56.3 MHz for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy