Wurth Elektronik, WE-SFIA, 6030 Unshielded Power Inductor 0.33 μH Flat Wire Winding 20% 49 A Idc
- RS stock no.:
- 905-938
- Mfr. Part No.:
- 784364210033
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 20 more to save R 222,50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 186,01
(exc. VAT)
R 213,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | R 93.005 | R 186.01 | - |
| 20 - 98 | R 81.88 | R 163.76 | R 222,50 |
| 100 - 198 | R 73.535 | R 147.07 | R 1 947,00 |
| 200 + | R 53.29 | R 106.58 | R 7 943,00 |
*price indicative
- RS stock no.:
- 905-938
- Mfr. Part No.:
- 784364210033
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.33μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 49A | |
| Package/Case | 6030 | |
| Length | 20.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.1mΩ | |
| Pin Count | 2 | |
| Series | WE-SFIA | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | 20% | |
| Height | 10.1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | SMD | |
| Depth | 18.5mm | |
| Maximum Self Resonant Frequency | 192MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.33μH | ||
Product Type Power Inductor | ||
Maximum DC Current 49A | ||
Package/Case 6030 | ||
Length 20.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.1mΩ | ||
Pin Count 2 | ||
Series WE-SFIA | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance 20% | ||
Height 10.1mm | ||
Standards/Approvals RoHS | ||
Termination Style SMD | ||
Depth 18.5mm | ||
Maximum Self Resonant Frequency 192MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- BG
The Wurth Elektronik Flat wire inductor is designed for efficient energy storage and filtering applications. It operates effectively at high frequencies, offering a Compact solution for modern electronic equipment.
Inductance Value of 0.33 μH with a tolerance of ±20%
Saturation current rated at 158 A for robust performance
DC resistance of just 1 mΩ, ensuring minimal power loss
Operating temperature range from -40 °C to +180 °C
Related links
- Wurth Elektronik 2010 Unshielded Power Inductor 0.68 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 2010 Unshielded Power Inductor 0.47 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 3.6 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 2.2 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1.5 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 4 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 0.82 μH Flat Wire Winding 20% 34.5 A Idc
