Wurth Elektronik, WE-SFIA, 2013 Unshielded Power Inductor 0.82 μH Flat Wire Winding 20% 34.5 A Idc
- RS stock no.:
- 905-941
- Mfr. Part No.:
- 784364210082
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 186,01
(exc. VAT)
R 213,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | R 93.005 | R 186.01 |
| 20 - 98 | R 81.88 | R 163.76 |
| 100 - 198 | R 73.535 | R 147.07 |
| 200 + | R 53.29 | R 106.58 |
*price indicative
- RS stock no.:
- 905-941
- Mfr. Part No.:
- 784364210082
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 0.82μH | |
| Maximum DC Current | 34.5A | |
| Package/Case | 2013 | |
| Length | 20.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 2.09mΩ | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20% | |
| Series | WE-SFIA | |
| Maximum Operating Temperature | 180°C | |
| Height | 13.3mm | |
| Depth | 18.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | SMD | |
| Maximum Self Resonant Frequency | 127MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 0.82μH | ||
Maximum DC Current 34.5A | ||
Package/Case 2013 | ||
Length 20.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 2.09mΩ | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20% | ||
Series WE-SFIA | ||
Maximum Operating Temperature 180°C | ||
Height 13.3mm | ||
Depth 18.5mm | ||
Standards/Approvals RoHS | ||
Termination Style SMD | ||
Maximum Self Resonant Frequency 127MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- BG
The Wurth Elektronik SMT flat wire inductor is designed for general electronic equipment, offering reliable inductance performance in Compact spaces. Its robust construction ensures durability and stability across various operational conditions.
Inductance Value of 0.82 μH with a tolerance of ±20%
Rated current of 34.5 A maximum at a temperature rise of 40 K
DC resistance of 1.9 mΩ typ. at 20 °C
Self-resonant frequency of 127 MHz typ., enhancing performance at high frequencies
Related links
- Wurth Elektronik 2013 Unshielded Power Inductor 2.2 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1.5 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 3.6 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2010 Unshielded Power Inductor 0.68 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 6030 Unshielded Power Inductor 0.33 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 4 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2010 Unshielded Power Inductor 0.47 μH Flat Wire Winding 20% 49 A Idc
