Kern CT P2 Series Load Cell Load Cell, Compression Measure, 1 t
- RS stock no.:
- 863-517
- Mfr. Part No.:
- CT 1000-3P2
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 2 205,60
(exc. VAT)
R 2 536,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,205.60 |
*price indicative
- RS stock no.:
- 863-517
- Mfr. Part No.:
- CT 1000-3P2
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT P2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Maximum AC Voltage | 5V | |
| Housing Material | Nickel Plated Steel | |
| Width | 130mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 1t | |
| Maximum Operating Temperature | 65°C | |
| Depth | 34mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT P2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Maximum AC Voltage 5V | ||
Housing Material Nickel Plated Steel | ||
Width 130mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 1t | ||
Maximum Operating Temperature 65°C | ||
Depth 34mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern Measuring Cell is a precision measuring device constructed from nickel-plated steel, designed for accurate weighing applications with robust environmental protection.
Weighing capacity of up to 1000 kg for versatile applications
IP67 rating ensures protection against dust and water ingress
Zero balance within ± 1.0%FS for highly accurate measurements
Ambient temperature range from -35 °C to 65 °C for reliable operation
4-wire connection enables straightforward installation
Load cell resolution of 3000 e supports detailed measurements
Related links
- Kern CT P2 Series Load Cell Load Cell 5 t
- Kern CT P2 Series Load Cell Load Cell 3 t
- Kern CT P2 Series Shear Beam Load Cell Load Cell 10 t
- Kern CT P1 Series Load Cell Load Cell 1 t
- Kern CT Q1 Series Load Cell Load Cell 1 t
- Kern CT P2 Series Load Cell Load Cell 500 kg
- Kern CP P2 Series Load Cell Load Cell 300 kg
- Kern CP P2 Series Load Cell Load Cell 500 kg
