Kern CT P2 Series Load Cell Load Cell, Compression Measure, 5 t
- RS stock no.:
- 920-555
- Mfr. Part No.:
- CT 5000-3P2
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 2 655,20
(exc. VAT)
R 3 053,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,655.20 |
*price indicative
- RS stock no.:
- 920-555
- Mfr. Part No.:
- CT 5000-3P2
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CT P2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 171.5mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 5t | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CT P2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 171.5mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 5t | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Depth 40mm | ||
- COO (Country of Origin):
- CN
The Kern Measuring Cell is a high-precision measuring cell designed for accurate weight measurement in demanding environments. Constructed from nickel-plated steel, it ensures durability and reliability under various conditions.
Weighing capacity up to 5000 kg for versatile applications
IP67 protection rating guarantees resilience against water and dust
Temperature range from -40 °C to 80 °C ensures performance under extreme conditions
4-wire load cell connection for enhanced signal stability
CE mark approval signifies adherence to safety standards
Related links
- Kern CT P2 Series Load Cell Load Cell 1 t
- Kern CT P2 Series Load Cell Load Cell 3 t
- Kern CT P2 Series Shear Beam Load Cell Load Cell 10 t
- Kern CT P2 Series Load Cell Load Cell 500 kg
- Kern CT P1 Series Load Cell Load Cell 5 t
- Kern CT Q1 Series Load Cell Load Cell 5 t
- Kern CP P2 Series Load Cell Load Cell 300 kg
- Kern CP P2 Series Load Cell Load Cell 400 kg
