Kern CT Q1 Series Load Cell Load Cell, Compression Measure, 1 t
- RS stock no.:
- 863-518
- Mfr. Part No.:
- CT 1000-3Q1
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 4 711,00
(exc. VAT)
R 5 417,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,711.00 |
*price indicative
- RS stock no.:
- 863-518
- Mfr. Part No.:
- CT 1000-3Q1
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP68 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 15V | |
| Maximum AC Voltage | 10V | |
| Housing Material | Stainless Steel | |
| Width | 130mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 1t | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Depth | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP68 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 15V | ||
Maximum AC Voltage 10V | ||
Housing Material Stainless Steel | ||
Width 130mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 1t | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Depth 31.5mm | ||
- COO (Country of Origin):
- ES
The Kern Measuring Cell is constructed from stainless steel for durability and accurate measurement. This equipment designed primarily for weighing applications, ensuring high performance and reliability in various industrial settings.
Load capacity of 1000 kg for robust weighing requirements
IP68 and IP69K ratings for superior dust and water protection
Operating temperature range of -30 °C to 70 °C for diverse environments
Low combined error at 0.017% for precise measurements
High overload capacity of 200% for added safety
Related links
- Kern CT Q1 Series Load Cell Load Cell 2 t
- Kern CT Q1 Series Load Cell Load Cell 3 t
- Kern CT Q1 Series Load Cell Load Cell 1.5 t
- Kern CT Q1 Series Load Cell Load Cell 5 t
- Kern CT Q1 Series Load Cell Load Cell 7.5 t
- Kern CT Q1 Series Shear Beam Load Cell Load Cell 10 t
- Kern CT Q1 Series Load Cell Load Cell 300 kg
- Kern CT Q1 Series Load Cell Load Cell 750 kg
