Kern CT P2 Series Load Cell Load Cell, Compression Measure, 500 kg
- RS stock no.:
- 920-558
- Mfr. Part No.:
- CT 500-3P2
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 2 205,60
(exc. VAT)
R 2 536,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,205.60 |
*price indicative
- RS stock no.:
- 920-558
- Mfr. Part No.:
- CT 500-3P2
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CT P2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 130mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 500kg | |
| Maximum Operating Temperature | 65°C | |
| Depth | 34mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CT P2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 130mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 500kg | ||
Maximum Operating Temperature 65°C | ||
Depth 34mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern shear beam load cell is constructed from nickel-plated steel, designed to provide high precision and durability in industrial applications, ensuring reliable measurement and efficiency.
Weighing capacity of up to 500 kg for versatile use
IP67 protection rating ensures reliable performance in harsh conditions
Operating temperature range from -10 °C to 40 °C for varied environments
Related links
- Kern CP P2 Series Load Cell Load Cell 500 kg
- Kern CT Q1 Series Load Cell Load Cell 500 kg
- Kern CT P1 Series Load Cell Load Cell 500 kg
- Kern CT P2 Series Load Cell Load Cell 1 t
- Kern CT P2 Series Load Cell Load Cell 3 t
- Kern CT P2 Series Load Cell Load Cell 5 t
- Kern CT P2 Series Shear Beam Load Cell Load Cell 10 t
- Kern CP P2 Series Load Cell Load Cell 300 kg
