Metcal Kit Kit
- RS stock no.:
- 792-340
- Mfr. Part No.:
- MX-UK10
- Manufacturer:
- Metcal
Image representative of range
Subtotal (1 unit)*
R 6 759,07
(exc. VAT)
R 7 772,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 23 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,759.07 |
*price indicative
- RS stock no.:
- 792-340
- Mfr. Part No.:
- MX-UK10
- Manufacturer:
- Metcal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Kit | |
| Sub Type | Kit | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Kit | ||
Sub Type Kit | ||
- COO (Country of Origin):
- CN
The Metcal MicroFine Tweezer Workstand is expertly designed to enhance the performance of MX Systems by providing a stable and efficient work surface for precision soldering tasks. Crafted to support the MicroFine Solder Tweezer Handpiece, it ensures steady control and precision during delicate operations. This workstand holds the handpiece in place while allowing easy access to the solder tips, ensuring rigorous soldering tasks can be performed effectively. With its robust build and tailored design, this workstand is an essential accessory for achieving professional-level results in intricate assembly and repair applications.
Designed specifically for use with the MicroFine Solder Tweezer Handpiece, ensuring optimal compatibility
Offers stability for precision soldering, allowing users to maintain focus on intricate tasks
Facilitates easy access to solder tips, making it convenient for quick adjustments during work
Supports various soldering applications, enhancing efficiency and reducing operator fatigue
Optimised for use in both professional and hobbyist settings, catering to diverse soldering needs
Related links
- Metcal Kit CV-UK4 CV-UK Series
- Metcal Soldering Accessory MX-UK1 Soldering Iron Kit MX-5200
- Metcal BVX-250-KIT 150 W
- Metcal Soldering Accessory CV-UK10 Soldering Tweezers, for use with Soldering Station
- Metcal Electric Soldering Iron, kit contents: CV-W1AV TipSaver Workstand
- Metcal Electric Soldering Iron, kit contents: MX-W1AV TipSaver Workstand
- Metcal BVX-100 85 W
- Metcal 80W Electric Soldering Iron Kit
