Metcal Electric Soldering Iron, kit contents: CV-W1AV TipSaver Workstand
- RS stock no.:
- 905-986
- Mfr. Part No.:
- CV-UK1
- Manufacturer:
- Metcal
Subtotal (1 unit)*
R 5 424,72
(exc. VAT)
R 6 238,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,424.72 |
*price indicative
- RS stock no.:
- 905-986
- Mfr. Part No.:
- CV-UK1
- Manufacturer:
- Metcal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Kit Contents | CV-W1AV TipSaver Workstand | |
| Series | CV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Kit Contents CV-W1AV TipSaver Workstand | ||
Series CV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Metcal soldering station offers innovative technology designed to enhance hand soldering processes. Its primary function is to deliver precise heat directly to solder joints, ensuring reliable and repeatable connections.
SmartHeat technology provides Power-on-Demand for efficient heating
Closed-loop feedback evaluates solder joint quality in real-time
Integrated LED light ring alerts operators when a good joint is formed
Features a 2.8 inch colour touchscreen for intuitive control
User-friendly communications port allows for process traceability
Compact design ensures easy integration into existing workflows
Related links
- Metcal Electric Soldering Iron, kit contents: MX-W1AV TipSaver Workstand
- Metcal Electric Soldering Iron, kit contents: One MX-W1AV TipSaver Workstand
- Metcal Electric Soldering Iron, kit contents: Solder Handpiece
- Metcal 80W Electric Soldering Iron Kit
- Metcal 60W Electric Soldering Iron, kit contents: WST Workstand
- Metcal 80W Electric Soldering Iron Kit, kit contents: Solder Handpiece
- Metcal 80W Electric Soldering Iron, kit contents: Solder Handpiece
- Metcal Soldering Accessory MX-UK1 Soldering Iron Kit MX-5200
