Metcal Kit CV-UK4 CV-UK Series

Subtotal (1 unit)*

R 8 677,50

(exc. VAT)

R 9 979,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,677.50

*price indicative

RS stock no.:
905-987
Mfr. Part No.:
CV-UK4
Manufacturer:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Kit

Model Number

CV-UK4

Series

CV-UK

Standards/Approvals

No

COO (Country of Origin):
CN
The Metcal Connection Validation Soldering Station is a cutting-edge tool designed for precise solder joint evaluation, leveraging innovative SmartHeat technology to ensure optimal performance and reliability in every application.

SmartHeat technology delivers power-on-demand for efficient soldering

Closed-loop feedback system monitors joint quality in real-time

2.8” colour touchscreen provides intuitive operation and clear graphics

Integrated Net Power Meter allows for monitoring power usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy