Metcal Electric Soldering Iron, kit contents: MX-W1AV TipSaver Workstand
- RS stock no.:
- 905-997
- Mfr. Part No.:
- MX-UK2
- Manufacturer:
- Metcal
Subtotal (1 unit)*
R 5 404,87
(exc. VAT)
R 6 215,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,404.87 |
*price indicative
- RS stock no.:
- 905-997
- Mfr. Part No.:
- MX-UK2
- Manufacturer:
- Metcal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Kit Contents | MX-W1AV TipSaver Workstand | |
| Series | MX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Kit Contents MX-W1AV TipSaver Workstand | ||
Series MX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Metcal upgrade kit features an ultrafine hand piece designed to enhance precision soldering applications, ensuring optimal performance in versatile environments.
Includes an ultrafine hand piece tailored for intricate tasks
Designed to connect seamlessly with MX systems for compatibility
Provides a workstand to ensure stability during operation
Enhances user efficiency through improved control and manoeuvrability
Related links
- Metcal Electric Soldering Iron, kit contents: One MX-W1AV TipSaver Workstand
- Metcal Electric Soldering Iron, kit contents: CV-W1AV TipSaver Workstand
- Metcal 80W Electric Soldering Iron Kit
- Metcal Electric Soldering Iron, kit contents: Solder Handpiece
- Metcal 60W Electric Soldering Iron, kit contents: WST Workstand
- Metcal Soldering Accessory Soldering Iron Stand MX-5010 Soldering & Rework System,
- Metcal 80W Electric Soldering Iron Kit, kit contents: Solder Handpiece
- Metcal 80W Electric Soldering Iron, kit contents: Solder Handpiece
