Fellowes Powershred Powershred LX70 18 L Cross Shredder

Subtotal (1 unit)*

R 4 792,00

(exc. VAT)

R 5 510,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,792.00

*price indicative

RS stock no.:
606-758
Mfr. Part No.:
4407501
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

11

Throat Width

224mm

Bin Capacity

18L

Series

Powershred

Standards/Approvals

No

COO (Country of Origin):
CN
The Fellowes cross-cut shredder is built for personal and home office use, combining compact design with reliable performance. It shreds up to 11 sheets per pass into 4x40 mm particles and handles staples, paper clips, and credit cards with ease. With a 5-minute run time and an 18L bin, it’s well-suited for moderate shredding needs in small spaces.

DIN P4 security

Swivel head

Equipped with security lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy