Fellowes Powershred Powershred LX25 11.5 L Cross Shredder
- RS stock no.:
- 606-763
- Mfr. Part No.:
- 100109815
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
R 2 528,55
(exc. VAT)
R 2 907,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,528.55 |
*price indicative
- RS stock no.:
- 606-763
- Mfr. Part No.:
- 100109815
- Manufacturer:
- Fellowes
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 6 | |
| Throat Width | 220mm | |
| Bin Capacity | 11.5L | |
| Standards/Approvals | No | |
| Series | Powershred | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 6 | ||
Throat Width 220mm | ||
Bin Capacity 11.5L | ||
Standards/Approvals No | ||
Series Powershred | ||
- COO (Country of Origin):
- CN
The Fellowes cross-cut shredder is tailored for personal or small office use. It shreds up to 6 sheets per pass into 4x37 mm particles delivering security for confidential documents. With an 11.5L bin, its ideal for occasional shredding of paper, staples, and credit cards.
DIN P4 security
White colour
Equipped with security lock
Related links
- Fellowes Powershred, Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred LX25 11.5 L Mini Shredder
- Fellowes Powershred Powershred LX65 22 L Cross Shredder
- Fellowes Powershred Powershred LX50 17 L Cross Shredder
- Fellowes Powershred, Powershred 325Ci Powershred 325Ci 83 L Cross Shredder
- Fellowes Powershred, Powershred 485Ci Powershred 485Ci 132 L Cross Shredder
