Fellowes Powershred Powershred LX65 22 L Cross Shredder

Subtotal (1 unit)*

R 5 050,64

(exc. VAT)

R 5 808,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,050.64

*price indicative

RS stock no.:
606-766
Mfr. Part No.:
100110076
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

10

Throat Width

222mm

Bin Capacity

22L

Series

Powershred

Standards/Approvals

No

COO (Country of Origin):
CN
The Fellowes cross-cut shredder is designed for personal and home office use, combining sleek aesthetics with practical functionality. It shreds up to 10 sheets per pass into 4x40 mm particles and handles staples, paper clips, and credit cards with ease. With a 22L bin and 6-minute continuous run time, it’s built for regular use without compromising on convenience.

DIN P4 security

White colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy