Fellowes Powershred, Powershred LX25 Powershred LX25 11.5 L Cross Shredder

Subtotal (1 unit)*

R 3 183,59

(exc. VAT)

R 3 661,13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,183.59

*price indicative

RS stock no.:
606-755
Mfr. Part No.:
4170601
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

6

Throat Width

220mm

Bin Capacity

11.5L

Series

Powershred, Powershred LX25

Standards/Approvals

No

COO (Country of Origin):
CN
The Fellowes mini-cut shredder is designed for personal and home office use, offering secure disposal of sensitive documents. It shreds up to 6 sheets per pass into 4x12 mm particles. With a 5-minute run time and 11.5L bin, it’s ideal for light-duty shredding of paper, staples, credit cards, and paper clips.

DIN P4 security

Swivel head

Equipped with security lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy