Fellowes Powershred Powershred M-7CM 13 L Cross Shredder

Subtotal (1 unit)*

R 3 252,05

(exc. VAT)

R 3 739,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,252.05

*price indicative

RS stock no.:
606-753
Mfr. Part No.:
4701801
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

7

Throat Width

230mm

Bin Capacity

13L

Cut Size

4 x 35 mm

Height

38.7mm

Series

Powershred

Width

32mm

Standards/Approvals

No

Depth

18.6mm

COO (Country of Origin):
CN
The Fellowes cross-cut shredder is designed for personal use, offering secure disposal of sensitive documents. It shreds up to 7 sheets per pass into 4x35 mm particles. With a 13L mesh bin and 5-minute run time, it’s ideal for occasional shredding at home or in small offices.

Accepts staples and credit cards

DIN P4 security

Mechanical start and stop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy