Fellowes Powershred Powershred 53C 23 L Cross Shredder

Subtotal (1 unit)*

R 5 211,46

(exc. VAT)

R 5 993,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,211.46

*price indicative

RS stock no.:
606-752
Mfr. Part No.:
4653101
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

10

Throat Width

220mm

Bin Capacity

23L

Series

Powershred

Standards/Approvals

No

COO (Country of Origin):
CN
The Fellowes cross-cut shredder is designed for secure document disposal at home or in small offices. It shreds up to 10 sheets per pass into 4x35 mm particles. With a 23L bin and 3-minute run time, it’s ideal for light-duty shredding of paper, staples, credit cards, and CDs2.

DIN P4 security

Mechanical start and stop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy