Festo 48V 96 W Servo Motor, 4000rpm, 0.23 nm Max Output Torque
- RS stock no.:
- 851-998
- Mfr. Part No.:
- EMMT-EC-40-S-ES-R1MCB
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 16 454,60
(exc. VAT)
R 18 922,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,454.60 |
*price indicative
- RS stock no.:
- 851-998
- Mfr. Part No.:
- EMMT-EC-40-S-ES-R1MCB
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 0.23nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 48V | |
| Sub Type | Servo Motor | |
| Output Speed | 4000rpm | |
| Power Rating | 96W | |
| Stall Torque | 0.24nm | |
| Mount Type | Panel Mount | |
| Width | 40mm | |
| Depth | 40mm | |
| Current Rating | 4.2A | |
| Series | EMMT | |
| Rotor Inertia | 0.05kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Model Number | 8171403 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 0.23nm | ||
Product Type Servo Motor | ||
Supply Voltage 48V | ||
Sub Type Servo Motor | ||
Output Speed 4000rpm | ||
Power Rating 96W | ||
Stall Torque 0.24nm | ||
Mount Type Panel Mount | ||
Width 40mm | ||
Depth 40mm | ||
Current Rating 4.2A | ||
Series EMMT | ||
Rotor Inertia 0.05kg.cm² | ||
Standards/Approvals IEC 60034 | ||
Model Number 8171403 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 96W Power, 48V Supply Voltage - EMMT-EC-40-S-ES-R1MCB, Numeric Part Number: 8171403
This servo motor is a Compact panel-mount actuator designed for precise motion control in industrial systems. It delivers controlled rotary power for applications requiring Rapid response and stable operation at elevated speeds. The unit is intended for integration into control cabinets and machinery where confined installation space and standard-compliant performance are required.
Features and Benefits:
• 4000rpm output speed enables Rapid position changes
• 0.23Nm Peak torque supports light-duty torque demands
• 0.24Nm stall torque protects against unexpected load holds
• 4.2A current rating limits drive supply requirements
• 0.05kg·cm² rotor inertia improves dynamic responsiveness
• 0.23Nm Peak torque supports light-duty torque demands
• 0.24Nm stall torque protects against unexpected load holds
• 4.2A current rating limits drive supply requirements
• 0.05kg·cm² rotor inertia improves dynamic responsiveness
Applications
• Suitable for Compact automation assemblies in enclosures
• Ideal for precision pick-and-place mechanisms
• Used with small conveyor indexing systems
• Can be used for feedback-controlled rotary stages
• Appropriate for robotic wrist or joint actuation
• Ideal for precision pick-and-place mechanisms
• Used with small conveyor indexing systems
• Can be used for feedback-controlled rotary stages
• Appropriate for robotic wrist or joint actuation
What mounting configuration does it require?
It is designed for panel-mount installation allowing flush integration into control panels.
Which supply voltage must the drive provide?
The drive must supply 48V to match the motors electrical requirement.
How does the rotor inertia affect performance?
The low 0.05kg·cm² rotor inertia reduces settling time and improves acceleration control.
Is there an approval standard relevant to safety testing?
The product is approved to IEC 60034, indicating conformity with rotating machine standards.
Related links
- Festo 48V 96 W Servo Motor 0.23 nm Max Output Torque
- Festo 48V 138 W Servo Motor 0.44 nm Max Output Torque
- Festo 325V 154 W Servo Motor 0.21 nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 325V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 1450 W Servo Motor 5.1 nm Max Output Torque
