Festo 325V 154 W Servo Motor, 7000rpm, 0.21 nm Max Output Torque
- RS stock no.:
- 851-679
- Mfr. Part No.:
- EMMT-AS-40-S-LS-R2M
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 15 172,80
(exc. VAT)
R 17 448,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,172.80 |
*price indicative
- RS stock no.:
- 851-679
- Mfr. Part No.:
- EMMT-AS-40-S-LS-R2M
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 0.21nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 325V | |
| Sub Type | Servo Motor | |
| Output Speed | 7000rpm | |
| Power Rating | 154W | |
| Stall Torque | 0.24nm | |
| Mount Type | Panel Mount | |
| Width | 40mm | |
| Depth | 40mm | |
| Current Rating | 1.2A | |
| Series | EMMT | |
| Rotor Inertia | 0.04kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Model Number | 8171413 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 0.21nm | ||
Product Type Servo Motor | ||
Supply Voltage 325V | ||
Sub Type Servo Motor | ||
Output Speed 7000rpm | ||
Power Rating 154W | ||
Stall Torque 0.24nm | ||
Mount Type Panel Mount | ||
Width 40mm | ||
Depth 40mm | ||
Current Rating 1.2A | ||
Series EMMT | ||
Rotor Inertia 0.04kg.cm² | ||
Standards/Approvals IEC 60034 | ||
Model Number 8171413 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 154W Power, 325V Supply Voltage - EMMT-AS-40-S-LS-R2M, Numeric Part Number: 8171413
This servo motor is designed to deliver precise motion control in panel-mounted installations where a Compact form and sustained power are required. It operates at high rotational speeds and is intended for applications demanding continuous torque delivery and responsive dynamic performance while conforming to recognised electrical machine standards.
Features and Benefits:
• 7000rpm output speed enables Rapid motion response
• 0.21 Nm continuous output torque supports sustained load handling
• 0.24 Nm stall torque provides short-duration Peak holding capacity
• 1.2A current rating reduces drive-side current demands
• IEC 60034 approval ensures conformance with electrical machine norms
• 0.21 Nm continuous output torque supports sustained load handling
• 0.24 Nm stall torque provides short-duration Peak holding capacity
• 1.2A current rating reduces drive-side current demands
• IEC 60034 approval ensures conformance with electrical machine norms
Applications
• Suitable for Compact automation systems requiring fast actuation
• Ideal for CNC auxiliary axes with limited installation space
• Used with panel-mount assemblies in control enclosures
• Can be used for pick-and-place units needing quick rotation
• Ideal for CNC auxiliary axes with limited installation space
• Used with panel-mount assemblies in control enclosures
• Can be used for pick-and-place units needing quick rotation
What electrical supply does it require?
It is specified to run from a 325V supply.
How does rotor inertia affect motion performance?
The rotor inertia of 0.04kg·cm² reduces resistance to acceleration, aiding quick speed changes.
What mounting arrangement is provided for enclosure integration?
A panel-mount configuration facilitates installation into control panels and enclosures.
What power level should the drive deliver continuously?
The motor is rated at 154W continuous power for ongoing operation.
Related links
- Festo 325V 154 W Servo Motor 0.21 nm Max Output Torque
- Festo 325V 234 W Servo Motor 0.32 nm Max Output Torque
- Festo 325V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 190 W Servo Motor 0.6 nm Max Output Torque
- Festo 325V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325V 190 W Servo Motor 1.6 Nm Max Output Torque
- Festo 325V 200 W Servo Motor 0.64 nm Max Output Torque
- Festo 325V 408 W Servo Motor 2.8 Nm Max Output Torque
