Festo 48V 96 W Servo Motor, 4000rpm, 0.23 nm Max Output Torque
- RS stock no.:
- 851-997
- Mfr. Part No.:
- EMMT-EC-40-S-ES-R1SCB
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 14 330,40
(exc. VAT)
R 16 479,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,330.40 |
*price indicative
- RS stock no.:
- 851-997
- Mfr. Part No.:
- EMMT-EC-40-S-ES-R1SCB
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 0.23nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 48V | |
| Output Speed | 4000rpm | |
| Power Rating | 96W | |
| Stall Torque | 0.24nm | |
| Mount Type | Panel Mount | |
| Current Rating | 4.2A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 0.23nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 48V | ||
Output Speed 4000rpm | ||
Power Rating 96W | ||
Stall Torque 0.24nm | ||
Mount Type Panel Mount | ||
Current Rating 4.2A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor designed for precision applications in industrial environments. Its robust specifications make it Ideal for various operational settings requiring reliability and efficiency.
Ambient temperature range of -40 °C to 40 °C, accommodating diverse installation conditions
Max winding temperature rated at 155 °C, ensuring durability under extensive operational stress
Nominal voltage of 48 V provides effective energy consumption
Continuous stall current at 4.4 A, facilitating reliable performance during high demand
Brake holds torque of 0.45 Nm, adding safety in applications requiring quick stops
Related links
- Festo 48V 96 W Servo Motor 0.23 nm Max Output Torque
- Festo 48V 138 W Servo Motor 0.44 nm Max Output Torque
- Festo 325V 154 W Servo Motor 0.21 nm Max Output Torque
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- MEAN WELL IP67 LED Driver 96 W DALI
- MEAN WELL IP67 5 Output LED Driver 96 W, 2A 1 to 10 V PWM Resistance LED Driver
- Festo EMMT Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
