Festo 48V 138 W Servo Motor, 3000rpm, 0.44 nm Max Output Torque
- RS stock no.:
- 851-676
- Mfr. Part No.:
- EMMT-EC-40-M-ES-R1MCB
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 17 605,60
(exc. VAT)
R 20 246,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,605.60 |
*price indicative
- RS stock no.:
- 851-676
- Mfr. Part No.:
- EMMT-EC-40-M-ES-R1MCB
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 0.44nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 48V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 138W | |
| Stall Torque | 0.45nm | |
| Mount Type | Panel Mount | |
| Width | 40mm | |
| Depth | 40mm | |
| Current Rating | 5.2A | |
| Series | EMMT | |
| Rotor Inertia | 0.08kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Model Number | 8171407 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 0.44nm | ||
Product Type Servo Motor | ||
Supply Voltage 48V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 138W | ||
Stall Torque 0.45nm | ||
Mount Type Panel Mount | ||
Width 40mm | ||
Depth 40mm | ||
Current Rating 5.2A | ||
Series EMMT | ||
Rotor Inertia 0.08kg.cm² | ||
Standards/Approvals IEC 60034 | ||
Model Number 8171407 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 138W Power, 48V Supply Voltage - EMMT-EC-40-M-ES-R1MCB, Numeric Part Number: 8171407
This servo motor is a Compact industrial drive designed to deliver controlled rotary motion for automated systems. It operates from a 48V supply and produces continuous power suited to precision positioning and closed-loop control tasks. The unit is panel-mountable and built to recognised electrical machine standards, making it appropriate for factory installations where space efficiency and standardised compliance are required.
Features and Benefits:
• 0.44Nm torque output for sustained motion control
• 3000r/min TOP speed for high-speed positioning
• 5.2A current rating for predictable electrical loading
• 138W power rating for consistent drive capability
• 0.08kg·cm² rotor inertia for Rapid acceleration response
• 3000r/min TOP speed for high-speed positioning
• 5.2A current rating for predictable electrical loading
• 138W power rating for consistent drive capability
• 0.08kg·cm² rotor inertia for Rapid acceleration response
Applications
• Suitable for pick-and-place automation systems
• Ideal for Compact conveyor indexing drives
• Used with robotics joints requiring low inertia
• Can be used for precision lab instrumentation
• Suitable for panel-mounted machine control assemblies
• Ideal for Compact conveyor indexing drives
• Used with robotics joints requiring low inertia
• Can be used for precision lab instrumentation
• Suitable for panel-mounted machine control assemblies
What mounting arrangement does it use?
It fits a panel-mount configuration for flush installation.
Which standard confirms its electrical machine design?
It conforms to IEC 60034 for rotating electrical machines.
How does stall performance compare to running torque?
Stall torque is 0.45Nm while maximum continuous output torque is 0.44Nm.
What physical footprint should I allow for installation?
The device occupies a 40mm by 40mm footprint for planning enclosure space.
What type classification does this unit fall under?
It is categorised as a servo motor with a specified supply voltage of 48V.
Related links
- Festo 48V 138 W Servo Motor 0.44 nm Max Output Torque
- Festo 48V 96 W Servo Motor 0.23 nm Max Output Torque
- Festo 325V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 200 W Servo Motor 0.64 nm Max Output Torque
- Festo 325V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 440 W Servo Motor 1.4 nm Max Output Torque
- Festo 325V 440 W Servo Motor 1.4 nm Max Output Torque
