LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes, UK 7.25, EU 41
- RS stock no.:
- 877-376
- Mfr. Part No.:
- A200S3SBY41
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
R 2 192,20
(exc. VAT)
R 2 521,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 18 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,192.20 |
*price indicative
- RS stock no.:
- 877-376
- Mfr. Part No.:
- A200S3SBY41
- Manufacturer:
- LEMAITRE SECURITE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | AIR 200 | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7.25 | |
| Colour | Purple | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace | |
| Resistance Features | Abrasion Resistant, Hydrocarbon Resistant, Tear Resistant | |
| Midsole Material | High Tenacity Textile | |
| Additional Safety Features | Ankle Protection, Anti-Static, Electrostatic Discharge, Insulation Against Cold, Insulation Against Heat, Shock Absorption At The Heel | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SR | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series AIR 200 | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7.25 | ||
Colour Purple | ||
Safety Toe Type Aluminium | ||
Closure Type Lace | ||
Resistance Features Abrasion Resistant, Hydrocarbon Resistant, Tear Resistant | ||
Midsole Material High Tenacity Textile | ||
Additional Safety Features Ankle Protection, Anti-Static, Electrostatic Discharge, Insulation Against Cold, Insulation Against Heat, Shock Absorption At The Heel | ||
Size US 10 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SR | ||
Upper Material Fabric | ||
Exempt
- COO (Country of Origin):
- TN
Related links
- LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes EU 39
- LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes EU 40
- LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes EU 36
- LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes EU 35
- LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes EU 42
- LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes EU 37
- LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes EU 38
- LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes EU 41
