LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes, UK 2.5, EU 35

Image representative of range

Subtotal (1 pair)*

R 2 156,20

(exc. VAT)

R 2 479,63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 2,156.20

*price indicative

RS stock no.:
877-370
Mfr. Part No.:
A200S3SBY35
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

AIR 200

Product Type

Safety Shoes

Gender

Women

Size EU

35

Size UK

2.5

Colour

Purple

Safety Toe Type

Aluminium

Closure Type

Lace

Additional Safety Features

Ankle Protection, Anti-Static, Electrostatic Discharge, Insulation Against Cold, Insulation Against Heat, Shock Absorption At The Heel

Midsole Material

High Tenacity Textile

Resistance Features

Abrasion Resistant, Hydrocarbon Resistant, Tear Resistant

Size US

5

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345

Upper Material

Fabric

Slip Resistance Rating

SR

Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE safety shoe offers ESD protection with a lightweight, breathable design tailored for demanding environments.

Electrical resistance measures between 105 Ohm and 108 Ohm, providing effective ESD protection

Upper crafted from water-repellent ripstop fabric and reinforced with recycled suede microfiber

Comfortable EVA sole ensures flexibility and immediate comfort during extended wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy