LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes, UK 6.25, EU 40

Image representative of range

Subtotal (1 pair)*

R 2 186,20

(exc. VAT)

R 2 514,13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 2,186.20

*price indicative

RS stock no.:
877-375
Mfr. Part No.:
A200S3SBY40
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

AIR 200

Product Type

Safety Shoes

Gender

Women

Size EU

40

Size UK

6.25

Colour

Purple

Safety Toe Type

Aluminium

Closure Type

Lace

Size US

9.5

Midsole Material

High Tenacity Textile

Additional Safety Features

Ankle Protection, Anti-Static, Electrostatic Discharge, Insulation Against Cold, Insulation Against Heat, Shock Absorption At The Heel

Resistance Features

Abrasion Resistant, Hydrocarbon Resistant, Tear Resistant

Safety Rating EN ISO 20345

S3

Upper Material

Fabric

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SR

Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE safety shoes offers robust ESD protection, designed to safeguard electronic components against static discharge while ensuring comfort and durability through innovative materials and construction techniques.

Features electrical resistance between 105 Ohm and 108 Ohm for ESD protection

Constructed with water-repellent and ripstop fabric for durability

Equipped with an EVA comfort sole that ensures flexibility and lightweight support

Includes an AIR BOUNCE insert for enhanced energy restitution and comfort

Offers a puncture-resistant midsole MADE from high-tenacity composite textiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy