LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes, UK 7.25, EU 41
- RS stock no.:
- 895-686
- Mfr. Part No.:
- A100S3SLOW41
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
R 1 834,22
(exc. VAT)
R 2 109,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,834.22 |
*price indicative
- RS stock no.:
- 895-686
- Mfr. Part No.:
- A100S3SLOW41
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | AIR 100 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.25 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Composite | |
| Size US | 8.25 | |
| Resistance Features | Abrasion Resistant, Hydrocarbon Resistant, Puncture Resistant, Tear Resistant, Water Repellent | |
| Additional Safety Features | ESD, SR | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345 : 2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series AIR 100 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.25 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Composite | ||
Size US 8.25 | ||
Resistance Features Abrasion Resistant, Hydrocarbon Resistant, Puncture Resistant, Tear Resistant, Water Repellent | ||
Additional Safety Features ESD, SR | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Fabric | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345 : 2022 | ||
Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE safety shoe offers robust ESD protection and comfort for users. Engineered to safeguard electronic components against electrostatic discharge, it combines durability with innovative materials for an optimal wearing experience.
Upper MADE from water-repellent, untearable fabric and recycled microfibre
EVA comfort sole ensures flexibility and lightweight comfort
Air Bounce insert provides energy restitution and reduces fatigue
Highly breathable lining enhances foot ventilation and comfort
Related links
- LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes EU 41
- LEMAITRE SECURITE AIR 200 Women's Purple Aluminium Safety Shoes EU 41
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 41
- LEMAITRE SECURITE ARON Unisex Black Composite Safety Shoes EU 41
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 7.25, EU 41
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 7.25, EU 41
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 7.25, EU 41
- LEMAITRE SECURITE IMPALA Women's Blue UK 7.25, EU 41
