Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 IEC 61340-5-1
- RS stock no.:
- 805-794
- Mfr. Part No.:
- 238200009900 - 46
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 pair)*
R 2 373,68
(exc. VAT)
R 2 729,73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,373.68 |
*price indicative
- RS stock no.:
- 805-794
- Mfr. Part No.:
- 238200009900 - 46
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2382 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 309 mm | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2382 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Size JP/CN 309 mm | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Standards/Approvals IEC 61340-5-1 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader safety footwear is designed for robust performance and comfort, featuring a Durable microfibre upper and a composite safety toe cap, ensuring optimal protection in various work environments.
Microfibre upper offers durability and water repellence.
Composite toe cap provides essential safety without added weight.
Flexible textile anti-perforation midsole complies with PL standard.
PU cushioning insole absorbs shock and enhances comfort.
Non-slip PU outsole ensures stability on various surfaces.
Anatomically designed insole promotes moisture absorption.
Available in womens specific sizes from 35 to 39.
ESD approved, ensuring effective anti-static properties.
Related links
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 3, EU 36 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
