Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- RS stock no.:
- 805-795
- Mfr. Part No.:
- 238200009900 - 47
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 pair)*
R 2 373,68
(exc. VAT)
R 2 729,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,373.68 |
*price indicative
- RS stock no.:
- 805-795
- Mfr. Part No.:
- 238200009900 - 47
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2382 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 13 | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 316 mm | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2382 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 13 | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Midsole Material Polyurethane | ||
Size JP/CN 316 mm | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
Sole Material Polyurethane | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader safety shoes deliver comfort and stability, designed specifically for challenging work environments. With a robust microfibre upper and certified protection features, they ensure reliable safety and support throughout the day.
Durable and water-repellent microfibre upper for long-lasting wear.
Composite safety toe cap providing robust protection without added weight.
Flexible textile anti-penetration midsole meeting PL standard for safety.
PU shock-absorbing anatomical insole that effectively manages moisture.
Slip-resistant PU outsole designed for optimal traction and safety.
Specific women's fit available from size 35 to 39 for enhanced comfort.
Related links
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 3, EU 36 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 IEC 61340-5-1
