Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 IEC 61340-5-1
- RS stock no.:
- 805-785
- Mfr. Part No.:
- 238200009900 - 37
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 pair)*
R 2 373,68
(exc. VAT)
R 2 729,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,373.68 |
*price indicative
- RS stock no.:
- 805-785
- Mfr. Part No.:
- 238200009900 - 37
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2382 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 249 mm | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2382 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Size JP/CN 249 mm | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader safety shoe offers robust protection and comfort, designed for optimal stability in various work environments. With its high-quality, Durable materials, it ensures both safety and all-day wearability for professionals.
Constructed with durable, water-repellent microfibre for long-lasting wear.
Composite toe cap provides safety without the added weight.
Flexible textile anti-perforation midsole complies with PL standards.
PU cushioning in the anatomical insole enhances comfort and moisture absorption.
Slip-resistant PU outsole ensures excellent grip and shock absorption.
Specifically designed for women, available in sizes 35 to 39.
Related links
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 3, EU 36 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 IEC 61340-5-1
