Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 3, EU 36 IEC 61340-5-1
- RS stock no.:
- 805-784
- Mfr. Part No.:
- 238200009900 - 36
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 pair)*
R 2 373,68
(exc. VAT)
R 2 729,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,373.68 |
*price indicative
- RS stock no.:
- 805-784
- Mfr. Part No.:
- 238200009900 - 36
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2382 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size JP/CN | 242 mm | |
| Size US | 4 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2382 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size JP/CN 242 mm | ||
Size US 4 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader footwear is a robust safety shoe offering secure comfort designed for a variety of working environments. Its Durable microfiber upper and composite toe cap ensure safety without compromising on stability or comfort.
Durable, water-repellent microfiber upper provides lasting protection.
Composite toe cap offers lightweight safety without metal.
Flexible textile anti-penetration midsole complies with PL standards.
Anti-slip PU outsole delivers excellent shock absorption.
Anatomical soft PU insole enhances comfort and moisture absorption.
ESD approved, ensuring safe use in sensitive electronic environments.
Related links
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 10, EU 45 IEC 61340-5-1
