Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 10, EU 45 IEC 61340-5-1

Image representative of range

Subtotal (1 pair)*

R 2 373,68

(exc. VAT)

R 2 729,73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 2,373.68

*price indicative

RS stock no.:
805-793
Mfr. Part No.:
238200009900 - 45
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Safety Boots

Series

2382

Gender

Unisex

Size EU

45

Size UK

10

Colour

Black

Safety Toe Type

Composite

Size JP/CN

303 mm

Midsole Material

Polyurethane

Size US

11

Resistance Features

Durable, Non-Slip, Oil Resistant, Water Repellent

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Upper Material

Microfibre

Standards/Approvals

IEC 61340-5-1

Slip Resistance Rating

SR

Exempt

COO (Country of Origin):
LK
The Blaklader safety shoes offer robust protection and comfort for demanding work environments, featuring a Durable design that meets rigorous safety standards. With a specific fit for women, these shoes cater to various sizes from 35 to 48.

Comfortable and stable safety footwear constructed from Durable microfibre.

Features a composite safety toe cap for enhanced protection.

Flexible textile anti-penetration midsole complies with PL standard.

Slip-resistant PU outer sole for optimal shock absorption.

Breathable textile insole designed to effectively wick away moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy