Brad Power Cable Assembly, 10m
- RS stock no.:
- 751-9286
- Mfr. Part No.:
- L04300M78M100
- Manufacturer:
- Brad
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 1 571,88
(exc. VAT)
R 1 807,66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | R 1,571.88 |
| 15 - 49 | R 1,509.00 |
| 50 - 99 | R 1,448.64 |
| 100 - 249 | R 1,390.70 |
| 250 + | R 1,335.07 |
*price indicative
- RS stock no.:
- 751-9286
- Mfr. Part No.:
- L04300M78M100
- Manufacturer:
- Brad
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Length 10m | ||
- COO (Country of Origin):
- PL
M16 Female Cordset for Brad® Nano-Change® M8 Distribution Box
M16 14 pole female cordset for Brad® Nano-Change® M8 distribution boxes (stock number 751-9205 typical). These female home run cable assemblies have a black PUR/PVC, 2 x 0.75mm2 & 4,6,8,16 x 0.34mm2 construction with straight or 90° right angle M16 connector.
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
