Brad Power Cable Assembly, 10m
- RS stock no.:
- 751-9267
- Mfr. Part No.:
- 1200940044
- Manufacturer:
- Brad
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 751-9267
- Mfr. Part No.:
- 1200940044
- Manufacturer:
- Brad
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Select all | ||
|---|---|---|
Brand Brad | ||
- COO (Country of Origin):
- PL
Related links
- Brad Power Cable Assembly, 1.83m
- Brad Power Cable Assembly, 305mm
- Brad Power Cable Assembly, 3.66m
- Harting Cable assembly, 10m
- RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- Schurter 6051.2109 Power Cable Assembly, 3 m Black
