Brad Power Cord, 5m

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 2 688,61

(exc. VAT)

R 3 091,90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 14R 2,688.61
15 - 49R 2,581.07
50 - 99R 2,477.83
100 - 249R 2,378.71
250 +R 2,283.57

*price indicative

RS stock no.:
751-9273
Mfr. Part No.:
1300230054
Manufacturer:
Brad
Find similar products by selecting one or more attributes.
Select all

Brand

Brad

Length

5m

Sheath Colour

Black

COO (Country of Origin):
DE

M16 Female Cordset for Brad® Nano-Change® M8 Distribution Box


M16 14 pole female cordset for Brad® Nano-Change® M8 distribution boxes (stock number 751-9205 typical). These female home run cable assemblies have a black PUR/PVC, 2 x 0.75mm2 & 4,6,8,16 x 0.34mm2 construction with straight or 90° right angle M16 connector.

751-9289 for 4 Port Box see stock number 751-9201
751-9277 for 6 Port Box
751-9273 for 8 Port Box see stock number 751-9205
751-9286 for 8 Port Box see stock number 751-9205
751-9283 for 10 Port Box see stock number 751-9214


Brad Harrison - M8


The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Related links