Brad Junction Box
- RS stock no.:
- 751-9214
- Mfr. Part No.:
- 1201130020
- Manufacturer:
- Brad
Discontinued product
- RS stock no.:
- 751-9214
- Mfr. Part No.:
- 1201130020
- Manufacturer:
- Brad
- COO (Country of Origin):
- PL
Brad® Nano-Change® M8 Distribution Boxes, Single Wired Port, M16 HR Connector
Brad® Nano-Change® M8 distribution boxes with single wired M8 3 pole female ports and an M16 HR (home run) connector. These Brad® Nano-Change® M8 distribution boxes have one input and output per port and LED indication. The housings for these Brad® Nano-Change® M8 junction boxes are made from PBT with nickel pated brass port shells and copper alloy gold plated contacts.
Fully potted and factory assembled enabling simple installation
Compact size with small footprint
Can be mounted in two orientations
Max current: 2A per port, 6A for whole module
LED indication for power and sensor triggering
M16 home run cable enables easy replacement
IP67, NEMA 6 rated
Compact size with small footprint
Can be mounted in two orientations
Max current: 2A per port, 6A for whole module
LED indication for power and sensor triggering
M16 home run cable enables easy replacement
IP67, NEMA 6 rated
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Attribute | Value |
---|---|
Sheath Colour | Yellow |
Voltage Rating | 10 → 30 V dc |
Current Rating | 2 A |