Crouzet Fixed Non-Latching Relay, 12V dc Coil, 25A Switching Current, 3PDT
- RS stock no.:
- 941-408
- Mfr. Part No.:
- RN25300X012DPT0X00
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
R 7 983,20
(exc. VAT)
R 9 180,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,983.20 |
*price indicative
- RS stock no.:
- 941-408
- Mfr. Part No.:
- RN25300X012DPT0X00
- Manufacturer:
- Crouzet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3PDT | |
| Mount Type | Fixed | |
| Series | STPI 328 | |
| Terminal Type | Gold-Plated | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -65°C | |
| Switching AC Voltage | 115V | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 70Ω | |
| Width | 23.8mm | |
| Length | 43.6mm | |
| Standards/Approvals | No | |
| Contact Material | Tin | |
| Contact Resistance | 70Ω | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 3PDT | ||
Mount Type Fixed | ||
Series STPI 328 | ||
Terminal Type Gold-Plated | ||
Switching Current 25A | ||
Minimum Operating Temperature -65°C | ||
Switching AC Voltage 115V | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 70Ω | ||
Width 23.8mm | ||
Length 43.6mm | ||
Standards/Approvals No | ||
Contact Material Tin | ||
Contact Resistance 70Ω | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet relay provides reliable switching with its hermetically sealed, non-latching design, Ideal for controlling electrical circuits with precision and durability under various operating conditions.
Contact arrangement of 3PDT ensures versatile electrical connectivity
Rated to handle resistive loads up to 25 Amps at 28Vdc
Offers a wide temperature operation range from -65°C to +125°C
Dielectric strength between contacts reaches 1250 Vrms for enhanced safety
Related links
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 3 NO/3 NC
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 3 NO/3 NC
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 1 NO/1 NC
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 3 NO/3 NC
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 1 NO/1 NC
- Siemens DIN Rail Non-Latching Relay 25A Switching Current, 3PDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPST-NO
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
