Crouzet Fixed Non-Latching Relay, 72V dc Coil, 10A Switching Current, 1 NO/1 NC
- RS stock no.:
- 941-396
- Mfr. Part No.:
- RN10011X072DPT0X00
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
R 4 090,40
(exc. VAT)
R 4 703,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,090.40 |
*price indicative
- RS stock no.:
- 941-396
- Mfr. Part No.:
- RN10011X072DPT0X00
- Manufacturer:
- Crouzet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Coil Voltage | 72V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 1 NO/1 NC | |
| Mount Type | Fixed | |
| Series | STPI | |
| Terminal Type | Gold-Plated | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3W | |
| Switching DC Voltage | 72V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2160Ω | |
| Standards/Approvals | No | |
| Width | 26.1mm | |
| Coil Power | 3W | |
| Height | 25.7mm | |
| Length | 25.7mm | |
| Contact Material | Tin | |
| Contact Resistance | 17.5mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Coil Voltage 72V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 1 NO/1 NC | ||
Mount Type Fixed | ||
Series STPI | ||
Terminal Type Gold-Plated | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3W | ||
Switching DC Voltage 72V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2160Ω | ||
Standards/Approvals No | ||
Width 26.1mm | ||
Coil Power 3W | ||
Height 25.7mm | ||
Length 25.7mm | ||
Contact Material Tin | ||
Contact Resistance 17.5mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet Flux-switching Monostable Relay delivers exceptional performance for high-reliability electrical systems. Built to survive harsh mechanical environments, this robust component ensures optimal circuit protection under intense stress.
Dual contacts with 1 NO and 1 NC double-break insulated mechanism
Meets rigorous NF F 62002 railway standards
High insulation resistance of 1000 M Ohm or more at 100 VDC
Operates reliably in temperatures from -40 to +85°C
Related links
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 3 NO/3 NC
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 1 NO/1 NC
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 3 NO/3 NC
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2 NO/1 NC
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
