Crouzet Fixed Non-Latching Relay, 12V dc Coil, 10A Switching Current, 3 NO/3 NC

Image representative of range

Subtotal (1 unit)*

R 6 652,80

(exc. VAT)

R 7 650,72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,652.80

*price indicative

RS stock no.:
941-356
Mfr. Part No.:
RN10033X012DPT0X00
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

3 NO/3 NC

Mount Type

Fixed

Series

STPI

Terminal Type

Gold-Plated

Switching Current

10A

Switching DC Voltage

12V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

40Ω

Length

25.7mm

Height

37.5mm

Standards/Approvals

No

Width

26.7mm

Contact Material

Tin

Contact Resistance

17.5mΩ

Non Compliant

COO (Country of Origin):
FR
The Crouzet Flux-switching Monostable Relay provides dependable control for heavy-duty applications. This component guarantees long-term durability and stable signal transmission in demanding industrial networks.

Features a user-friendly Interface for streamlined operation

Conforms fully to NF F 62002 standard

Weighs approximately 94g

Operates in temperatures from -40 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy