Crouzet Flange Non-Latching Relay, 110V dc Coil, 10A Switching Current, 2 NO/1 NC
- RS stock no.:
- 941-403
- Mfr. Part No.:
- RN10022X110DPG3K00
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
R 4 588,80
(exc. VAT)
R 5 277,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,588.80 |
*price indicative
- RS stock no.:
- 941-403
- Mfr. Part No.:
- RN10022X110DPG3K00
- Manufacturer:
- Crouzet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Coil Voltage | 110V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2 NO/1 NC | |
| Mount Type | Flange | |
| Series | STPI | |
| Terminal Type | Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 110V dc | |
| Switching Power | 3W | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 5000Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 3W | |
| Standards/Approvals | EN | |
| Length | 26mm | |
| Width | 26mm | |
| Height | 25.7mm | |
| Contact Material | Gold | |
| Contact Resistance | 17.5mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Coil Voltage 110V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2 NO/1 NC | ||
Mount Type Flange | ||
Series STPI | ||
Terminal Type Pin | ||
Switching Current 10A | ||
Switching DC Voltage 110V dc | ||
Switching Power 3W | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 5000Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 3W | ||
Standards/Approvals EN | ||
Length 26mm | ||
Width 26mm | ||
Height 25.7mm | ||
Contact Material Gold | ||
Contact Resistance 17.5mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet non-latching hermetically sealed relay designed for reliable switching in demanding environments, functioning effectively in aerospace, railway, nuclear, and defence applications.
Non-latching design provides reliable operation for diverse electrical loads
Rated for a nominal current of 10 A, ensuring efficient load handling
Hermetically sealed to protect against harsh environments and extend product life
Mechanical life rated at 5 million operations, minimising maintenance needs
Related links
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 2 NO/1 NC
