Crouzet Pin Non-Latching Relay, 6V dc Coil, 2A Switching Current, 2PDT

Subtotal (1 unit)*

R 3 104,80

(exc. VAT)

R 3 570,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,104.80

*price indicative

RS stock no.:
941-391
Mfr. Part No.:
RN02200X006DPT0X00
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Coil Voltage

6V dc

Product Type

Non-Latching Relay

Contact Configuration

2PDT

Mount Type

Pin

Series

RN02200

Terminal Type

Pin

Switching Current

2A

Minimum Operating Temperature

-65°C

Switching DC Voltage

6V dc

Maximum Operating Temperature

125°C

Coil Resistance

47.5Ω

Standards/Approvals

EN

Width

20.6mm

Length

10.4mm

Height

10.5mm

Contact Material

Tin

Contact Resistance

150mΩ

Non Compliant

COO (Country of Origin):
FR
The Crouzet relay is a non-latching, hermetically sealed component designed for reliable switching of electrical loads in harsh environments, catering specifically to the needs of critical industries.

Non-latching design suitable for harsh conditions

Rated for a nominal current of 2 A with a voltage rating of 28VDC

Hermetically sealed for optimal protection against environmental factors

Maximum operating voltage of 7.5 V, ensuring reliable functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy