Crouzet Flange Non-Latching Relay, 28V dc Coil, 10A Switching Current, 2PDT

Image representative of range

Subtotal (1 unit)*

R 4 490,40

(exc. VAT)

R 5 163,96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,490.40

*price indicative

RS stock no.:
941-351
Mfr. Part No.:
RN10200P028DPG3X00
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Non-Latching Relay

Coil Voltage

28V dc

Contact Configuration

2PDT

Mount Type

Flange

Series

RN10200

Terminal Type

Gold-Plated

Switching Current

10A

Switching DC Voltage

28V dc

Switching AC Voltage

115V ac

Switching Power

2.5W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Coil Resistance

320Ω

Height

25.7mm

Coil Power

2.5W

Standards/Approvals

EN

Length

25.7mm

Width

26mm

Contact Material

Gold

Contact Resistance

17.5mΩ

Non Compliant

COO (Country of Origin):
FR
The Crouzet hermetically sealed relay offers robust switching capabilities in demanding environments. Designed for precise control, it excels in applications that require reliability and resilience against harsh conditions.

Offers a nominal current rating of 10A, enhancing reliability in power management

Features contact arrangements of 2 PDT for versatile use cases

Meets industry standards including IEC 61810, ensuring high-quality performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy