TE Connectivity PCB Relay, 115V dc Coil, 2A Switching Current, 4PDT
- RS stock no.:
- 479-814
- Distrelec Article No.:
- 304-61-574
- Mfr. Part No.:
- 4-1393767-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 4 014,37
(exc. VAT)
R 4 616,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 16 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,014.37 | R 1,338.123 |
*price indicative
- RS stock no.:
- 479-814
- Distrelec Article No.:
- 304-61-574
- Mfr. Part No.:
- 4-1393767-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V dc | |
| Product Type | Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | Potter & Brumfield R10 | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Switching AC Voltage | 120V ac | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 15kΩ | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Width | 18.7mm | |
| Coil Power | 0.9W | |
| Height | 30mm | |
| Length | 24.1mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V dc | ||
Product Type Relay | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series Potter & Brumfield R10 | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Switching AC Voltage 120V ac | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 15kΩ | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Width 18.7mm | ||
Coil Power 0.9W | ||
Height 30mm | ||
Length 24.1mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity Relay 10A Switching Current, 4PDT
- TE Connectivity Panel Relay 100mA Switching Current, 4PDT
- TE Connectivity Plug In Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Non-Latching Relay 2A Switching Current, DPDT
- Siemens Power Relay 2A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 2A Switching Current, 4PDT
