TE Connectivity Relay, 120V ac Coil, 10A Switching Current, 4PDT
- RS stock no.:
- 479-809
- Distrelec Article No.:
- 304-47-981
- Mfr. Part No.:
- 4-1393118-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
R 4 433,70
(exc. VAT)
R 5 098,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,433.70 | R 2,216.85 |
*price indicative
- RS stock no.:
- 479-809
- Distrelec Article No.:
- 304-47-981
- Mfr. Part No.:
- 4-1393118-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 4PDT | |
| Series | KUP | |
| Switching Current | 10A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Series KUP | ||
Switching Current 10A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Versatile relay is designed to meet the demands of various applications with reliability and precision. The product combines robust engineering with advanced technology to deliver superior performance under challenging conditions. Ideal for general-purpose applications, this relay ensures a seamless operation across different electrical systems, enhancing the efficiency of your projects. Its dependable construction and compliance with European standards further assure users of its safety and reliability. With a focus on innovation, this relay is a smart choice for professionals seeking both quality and durability in their electrical components.
Optimised for use in diverse environments, ensuring adaptability
Constructed for longevity, reducing maintenance and replacement costs
Manufactured to comply with EU directives for enhanced safety
Supports various electrical configurations to suit different needs
Backed by a reputable manufacturer, guaranteeing quality assurance
Related links
- Omron Power Relay 10A Switching Current, 4PDT
- TE Connectivity Panel Relay 100mA Switching Current, 4PDT
- TE Connectivity Surface Mount Relay 100mA Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity PCB Relay 2A Switching Current, 4PDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Power Relay 10A Switching Current, 3PDT
- WAGO Relay 5A Switching Current, 4PDT
