TE Connectivity Surface Power Relay, 24V dc Coil, 20A Switching Current, 1 NC
- RS stock no.:
- 477-679
- Distrelec Article No.:
- 304-60-020
- Mfr. Part No.:
- 1558667-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 477-679
- Distrelec Article No.:
- 304-60-020
- Mfr. Part No.:
- 1558667-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 NC | |
| Mount Type | Surface | |
| Series | Potter & Brumfield T9G | |
| Terminal Type | Solder | |
| Switching Current | 20A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 640Ω | |
| Maximum Operating Temperature | 105°C | |
| Height | 15.7mm | |
| Coil Power | 0.9W | |
| Width | 21.5mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, CE marked as required by Directive 2011/65/EU, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 29mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 NC | ||
Mount Type Surface | ||
Series Potter & Brumfield T9G | ||
Terminal Type Solder | ||
Switching Current 20A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 640Ω | ||
Maximum Operating Temperature 105°C | ||
Height 15.7mm | ||
Coil Power 0.9W | ||
Width 21.5mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, CE marked as required by Directive 2011/65/EU, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Length 29mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- PT
The TE Connectivity general purpose power relay offers a reliable solution for DC applications, embodying precision and durability in a compact design. Built for versatility, this monostable relay features a single pole, normally closed configuration that is ideal for switching and control tasks. With a robust 20 A contact rating and a coil voltage of 24 VDC, it delivers dependable performance in various applications. Its UL coil insulation class ensures compliance with safety standards, making it suitable for any environment requiring high electrical isolation. Additionally, the environmentally friendly design adheres to EU RoHS regulations, guaranteeing that its free from hazardous materials. Elevate your circuitry with this trustable relay, crafted for reliability and efficiency in power management.
Compact dimensions enable easy integration into limited spaces
Flux resistant enclosure is designed for automatic soldering processes
Designed for optimal performance across a wide operating temperature range
Wave solder capability allows for high production efficiency
Low coil power consumption aids in energy efficiency
AgSnO contact material enhances conductivity and decreases wear
Packaging in cartons and tubes ensures safe storage and handling
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, SPDT
- TE Connectivity Surface Power Relay 20A Switching Current, SPDT
- Omron PCB Power Relay 20A Switching Current, 1 NO
- Finder Flange Power Relay 20A Switching Current, 1 NO/1 NC
- TE Connectivity Flange Power Relay 20A Switching Current, SPDT
