TE Connectivity Surface Power Relay, 24V dc Coil, 20A Switching Current, SPDT
- RS stock no.:
- 477-681
- Distrelec Article No.:
- 304-47-954
- Mfr. Part No.:
- 1558675-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 477-681
- Distrelec Article No.:
- 304-47-954
- Mfr. Part No.:
- 1558675-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | Potter & Brumfield T9G | |
| Terminal Type | Quick Connect | |
| Switching Current | 20A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 640Ω | |
| Width | 25mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Coil Power | 0.9W | |
| Length | 32mm | |
| Height | 27mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series Potter & Brumfield T9G | ||
Terminal Type Quick Connect | ||
Switching Current 20A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 640Ω | ||
Width 25mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Coil Power 0.9W | ||
Length 32mm | ||
Height 27mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- PT
The TE Connectivity general purpose power relay is designed for efficient performance in DC applications. This robust monostable relay features 1 Form C SPDT-CO contact arrangement and is crafted to handle a contact rating of 20 A, making it ideal for various demanding environments. With a coil voltage rating of 24 VDC, it ensures dependable functionality across a wide range of operating conditions. The product is designed with a focus on durability, incorporating features such as flux-resistant construction that allows for automatic soldering and washing processes. Additionally, its exceptional dielectric insulation capacity between contacts enhances the overall safety and effectiveness of the relay during operation, making it a preferred choice for engineers seeking optimal performance in their application.
Monostable coil magnetic system offers stability in operation
Flux-resistant enclosure ensures reliability and easy maintenance
Board mount design facilitates straightforward integration
Special coil insulation class enhances durability under high-stress conditions
Wide operating temperature range makes it suitable for diverse applications
Quick connect terminals provide efficient and secure connectivity
AgSnO contact material guarantees superior conductivity
Environmental protection rating ensures resilience in challenging environments
Related links
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, SPDT
- TE Connectivity Flange Power Relay 20A Switching Current, SPDT
- RS PRO PCB Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT
- TE Connectivity Panel Power Relay 20A Switching Current, SPDT
- TE Connectivity PCB Power Relay 20A Switching Current, SPDT
