TE Connectivity Surface Power Relay, 24V dc Coil, 30A Switching Current, 1 NC
- RS stock no.:
- 477-680
- Distrelec Article No.:
- 304-60-029
- Mfr. Part No.:
- 1558672-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
R 4 841,74
(exc. VAT)
R 5 568,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 4,841.74 | R 96.835 |
*price indicative
- RS stock no.:
- 477-680
- Distrelec Article No.:
- 304-60-029
- Mfr. Part No.:
- 1558672-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 NC | |
| Mount Type | Surface | |
| Series | T9G | |
| Switching Current | 30A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 NC | ||
Mount Type Surface | ||
Series T9G | ||
Switching Current 30A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- PT
The TE Connectivity PCB Power Relay is designed for high-performance applications requiring reliable operation and efficiency. Featuring a monostable design, this relay can handle up to 30 amps, making it suitable for a variety of demanding environments. Its durable construction is complemented by compliance with EU RoHS and ELV directives, ensuring minimal environmental impact. The compact design facilitates easy integration into different circuit layouts, and the relay's capability to withstand wave solder processes up to 260°C adds to its versatility. Ideal for both new and existing designs, this robust relay promises precision and dependability for power management tasks.
Monostable design enhances operational reliability
Handles a significant load of up to 30 amps
Compact form allows for seamless integration into existing circuits
Compliant with EU RoHS regulations for environmental sustainability
Capable of withstanding high-temperature wave soldering processes
Each relay is rigorously tested to ensure consistent performance
Versatile for use in a wide range of applications including power management
Related links
- TE Connectivity PCB Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
