TE Connectivity Surface Power Relay, 12V dc Coil, 6A Switching Current, 1 NO
- RS stock no.:
- 477-442
- Distrelec Article No.:
- 304-47-914
- Mfr. Part No.:
- 1461250-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
R 3 908,78
(exc. VAT)
R 4 495,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 3,908.78 | R 65.146 |
*price indicative
- RS stock no.:
- 477-442
- Distrelec Article No.:
- 304-47-914
- Mfr. Part No.:
- 1461250-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Surface | |
| Switching Current | 6A | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Surface | ||
Switching Current 6A | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay exemplifies the pinnacle of reliability and performance in the world of relays. Designed meticulously for general purpose applications, it flaunts a robust architecture to ensure exceptional durability. With its capability for wave soldering up to 265°C, it integrates seamlessly into a variety of electronic systems, providing consistent functionality where it counts. Built to comply with stringent legislative standards, this product is ideal for industries requiring adherence to environmental compliance like EU RoHS and REACH regulations. Elevate your projects with a solution that prioritises both efficiency and environmental stewardship, making it a suitable choice for forward-thinking engineers and designers alike.
Offers a wave solder capacity of 265°C for versatile assembly options
Complies with EU RoHS Directive 2011/65/EU for minimising harmful substances
Supports both halogen-free and low halogen content selections
Contains no REACH substances of very high concern, ensuring safety compliance
Designed to integrate effectively within various industrial and commercial applications
Provides superior reliability to enhance overall system performance
Allows for exceptional compatibility with existing electronics infrastructure
Related links
- TE Connectivity Surface Power Relay 6A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 4A Switching Current, SPDT
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- Relpol Surface Power Relay 6A Switching Current, 4PDT
