JRC NEW White 100% Cotton Sweatshirt & Fleeces S
- RS stock no.:
- 506-477
- Mfr. Part No.:
- 991315 S WHITE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 506-477
- Mfr. Part No.:
- 991315 S WHITE
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | White | |
| Material | 100% Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | NEW | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Sweatshirt & Fleeces | ||
Colour White | ||
Material 100% Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Series NEW | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Zeeland white color is a long-sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features a ribbed collar and cuffs, two matching buttons, one button with the Italian tricolor. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Reinforcement tape inside the neck
Side slits
Individually bagged
size XXL
Related links
- JRC 990055 White 100% Cotton Sweatshirt & Fleeces S
- JRC 991035 White 100% Cotton Sweatshirt & Fleeces S
- JRC 989694 Red 100% Cotton Sweatshirt & Fleeces S
- JRC 989660 Navy 100% Cotton Sweatshirt & Fleeces S
- JRC 991310 Navy 100% Cotton Sweatshirt & Fleeces S
- JRC 991038 Yellow 100% Cotton Sweatshirt & Fleeces S
- JRC 990906 Light Green 100% Cotton Sweatshirt & Fleeces S
- JRC 989691 Melange 100% Cotton Sweatshirt & Fleeces S
