JRC NEW White 100% Cotton Polo Shirt L
- RS stock no.:
- 499-145
- Mfr. Part No.:
- 989015-C L WHITE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 499-145
- Mfr. Part No.:
- 989015-C L WHITE
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | White | |
| Material | 100% Cotton | |
| Series | NEW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Polo Shirt | ||
Colour White | ||
Material 100% Cotton | ||
Series NEW | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Short sleeve polo in jersey made from 100% combed cotton for a soft and breathable fit. It features four buttons for a classic polo style and a contrasting collar band for a touch of elegance.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Ribbed collar and end sleeve
Italian flag on back collar
Related links
- JRC NEW White 100% Cotton Polo Shirt XL
- JRC MEXICO White 100% Cotton Polo Shirt L
- JRC NEW White 100% Cotton Sweatshirt & Fleeces S
- JRC RICCIONE White 100% Cotton Polo Shirt L
- JRC NEW Light Melange 100% Cotton Polo Shirt L
- JRC White 100% Cotton Short Sleeve Sleeve T-Shirt L
- Helly Hansen Classic White 100% Cotton Polo Shirt L
- KARIBAN K254 White 100% Cotton Polo Shirt L
