JRC COLOMBIA White Cotton Sweatshirt & Fleeces S
- RS stock no.:
- 506-398
- Mfr. Part No.:
- 991035 S WHITE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 506-398
- Mfr. Part No.:
- 991035 S WHITE
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | S | |
| Colour | White | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | COLOMBIA | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size S | ||
Colour White | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series COLOMBIA | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Colombia Man is a short-sleeve polo piqué crafted from 100% combed cotton, ensuring superior comfort and quality. It features matching buttons with one accent button showcasing Italian colours, adding a subtle and stylish touch to its design. Perfect for both casual and semi-formal wear. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
1 additional matching button
Tape inside collar
Individually sold
Related links
- JRC NEW White 100% Cotton Sweatshirt & Fleeces S
- JRC COLOMBIA Yellow 100% Cotton Sweatshirt & Fleeces S
- JRC COLOMBIA Army Green 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Melange 100% Cotton Sweatshirt & Fleeces S
- JRC RODI Navy 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces S
- JRC COLOMBIA Red 100% Cotton Sweatshirt & Fleeces L
- JRC COLOMBIA Black 100% Cotton Sweatshirt & Fleeces L
